GS12182-INE3

Semtech
947-GS12182-INE3
GS12182-INE3

Mfr.:

Description:
Video ICs 12G UHD-SDI Dual-Input Retiming CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,82 € 25,82 €
21,13 € 211,30 €
20,49 € 512,25 €
20,48 € 1.024,00 €
19,80 € 1.980,00 €
19,79 € 4.947,50 €
19,78 € 9.692,20 €
980 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Re-Timing Cable Driver
3 Channel
1.8 V
143 mA
- 40 C
+ 85 C
SMD/SMT
QFN-40
Tray
Bandwidth: 14.6 MHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Display Resolution - Pixels: 256 x 128
Interface Type: SPI
Moisture Sensitive: Yes
Product: Cable Drivers
Product Type: Video ICs
Factory Pack Quantity: 490
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

GS12182 Re-timing Cable Drivers

Semtech GS12182 Re-timing Cable Drivers are low-power and multi-rate cable drivers that support rates of up to 12G UHD-SDI, inclusive of 10GbE. These drivers receive 100Ω differential input signals, automatically recover the embedded clock from the digital video signal and re-time the incoming data. These cable drivers then transmit the re-timed signal over 75Ω coaxial cables. The GS12182 cable drivers consist of an integrated eye monitor that provides non-disruptive mission mode analysis of the post equalized input signal. These cable drivers offer GSPI serial control and monitoring interface, 2.5V or 3.3V for cable driver output supply, and four configurable GPIO pins. Typical applications include cameras, switchers, distribution amplifiers, and routers.