GS12142-INTE3

Semtech
947-GS12142-INTE3
GS12142-INTE3

Mfr.:

Description:
Equalisers DUAL INPUT 12G UHD-SDI EQ/TRDRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
41,25 € 41,25 €
33,71 € 337,10 €
31,82 € 795,50 €
30,94 € 3.094,00 €
Full Reel (Order in multiples of 250)
29,62 € 7.405,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-40
Cable Equalizers
11.88 Gb/s
1.8 V
182 mA
- 40 C
+ 85 C
GS12142
Reel
Cut Tape
MouseReel
Brand: Semtech
Interface Type: Serial
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Pd - Power Dissipation: 440 mW
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: 12G UHD-SDI Re-Timing Adaptive Cable Equalizer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS12142 Adaptive Cable Equalizers

Semtech GS12142 Adaptive Cable Equalizers are low-power and multi-rate equalizers that support rates of up to 12G UHD-SDI, inclusive of 10GbE. These equalizers feature an integrated cable equalizer, trace equalizer, and trace driver. The cable equalizer equalizes and restores signals received over 80m coaxial cable at 12G, retimes the incoming data, and compensates for DC content of SMPTE pathological signals. The GS12142's trace equalizer input receives 100Ω differential input signals and supports up to 17dB of insertion loss. These Semtech adaptive cable equalizers consist of an integrated eye monitor that provides non-disruptive mission mode analysis of the post-equalized input signal.