GS12142-INE3

Semtech
947-GS12142-INE3
GS12142-INE3

Mfr.:

Description:
Equalisers 12G UHD-SDI Dual-Input Retiming EQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,59 € 14.009,10 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-40
Cable Equalizers
11.88 Gb/s
1.8 V
182 mA
- 40 C
+ 85 C
Tray
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: Serial
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Pd - Power Dissipation: 440 mW
Product Type: Equalizers
Factory Pack Quantity: 490
Subcategory: Equalizers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: 12G UHD-SDI Re-Timing Adaptive Cable Equalizer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99

GS12142 Adaptive Cable Equalizers

Semtech GS12142 Adaptive Cable Equalizers are low-power and multi-rate equalizers that support rates of up to 12G UHD-SDI, inclusive of 10GbE. These equalizers feature an integrated cable equalizer, trace equalizer, and trace driver. The cable equalizer equalizes and restores signals received over 80m coaxial cable at 12G, retimes the incoming data, and compensates for DC content of SMPTE pathological signals. The GS12142's trace equalizer input receives 100Ω differential input signals and supports up to 17dB of insertion loss. These Semtech adaptive cable equalizers consist of an integrated eye monitor that provides non-disruptive mission mode analysis of the post-equalized input signal.