GO2951-53CH

Semtech
947-GO2951-53CH
GO2951-53CH

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers CWDM Transceiver, 1531nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,69 € 1.718,45 €
319,43 € 3.194,30 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Transceivers
1531 nm
50 Mb/s to 2.97 Gb/s
Singlemode
SFP
3.3 V
0 C
+ 70 C
Industrial
LC
50 km
GO2951
Tray
Brand: Semtech
Mounting Style: Snap-In
Package/Case: 56.5 mm x 13.4 mm x 8.6 mm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 5
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699000
USHTS:
8517690000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH