GN1157-INE3

Semtech
947-GN1157-INE3
GN1157-INE3

Mfr.:

Description:
Laser Drivers QFN 28-PIN (490/TRAY)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Laser Drivers
RoHS:  
11.3 Gb/s
120 mA
GN11
QFN-28
3.3 V
3.3 V
Tray
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Pd - Power Dissipation: 185 mW
Product Type: Laser Drivers
Factory Pack Quantity: 490
Subcategory: Driver ICs
Type: Laser Driver
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
SEMTECH