ECLAMP2386K.TCT

Semtech
947-ECLAMP2386K.TCT
ECLAMP2386K.TCT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS ESD/EMI PROT FOR COLOR LCD INT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,455 € 1.365,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Bidirectional
6 Channel
5 V
SMD/SMT
6 V
DFN-2513-12
30 pF
8 kV
15 kV
- 40 C
+ 85 C
ECLAMP23
Reel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: ECLAMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99