ECLAMP2342N.TCT

Semtech
947-ECLAMP2342N.TCT
ECLAMP2342N.TCT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS EMI CLAMP,8-LINE,100 OHM,20PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.490

Stock:
2.490 Can Dispatch Immediately
Quantities greater than 2490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,886 € 8,86 €
0,621 € 62,10 €
0,504 € 252,00 €
0,465 € 465,00 €
Full Reel (Order in multiples of 3000)
0,436 € 1.308,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Unidirectional
8 Channel
5 V
SMD/SMT
10 V
QFN-3030-16
17 kV
12 kV
- 40 C
+ 85 C
ECLAMP23
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: ECLAMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99