1N5552

Semtech
947-1N5552
1N5552

Mfr.:

Description:
Rectifiers D MET 3A STD 600V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,21 € 18,21 €
14,90 € 149,00 €
13,18 € 1.318,00 €
13,17 € 6.585,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Rectifiers
RoHS: N
Through Hole
600 V
5 A
Standard Recovery Rectifier
Single
1 V
150 A
60 uA
2 us
- 65 C
+ 175 C
1N555x
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8504409999
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

FEATURED PRODUCTS
SEMTECH