1N5551

Semtech
947-1N5551
1N5551

Mfr.:

Description:
Rectifiers D MET 3A STD 400V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
400 V
5 A
Standard Recovery Rectifier
Single
1 V
150 A
60 uA
2 us
- 65 C
+ 175 C
1N555x
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8504409999
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

FEATURED PRODUCTS
SEMTECH