1N4984US

Semtech
947-1N4984US
1N4984US

Mfr.:

Description:
Zener Diodes 120V ZENER 500W

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Quantities greater than 130 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,58 € 18,58 €
13,88 € 138,80 €
12,01 € 1.201,00 €
11,36 € 5.680,00 €
10,69 € 10.690,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Zener Diodes
120 V
SMD/SMT
5 W
100 uA
170 Ohms
- 55 C
+ 175 C
Single
10 mA
Bulk
1N498
Brand: Semtech
Height: 3.76 mm
Ir - Reverse Current: 100 uA
Length: 5.72 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Voltage Regulation Accuracy: 10 V
Voltage Temperature Coefficient: 0.1 %/C
Width: 3.76 mm
Zener Current: 39.5 mA
Unit Weight: 2,193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH