1N4956

Semtech
947-1N4956
1N4956

Mfr.:

Description:
Zener Diodes Z MET 8.2V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
8.2 V
Axial
E
5 W
300 uA
1.5 Ohms
- 55 C
+ 175 C
Single
150 mA
1N495
Brand: Semtech
Diameter: 0.8 mm
Ir - Reverse Current: 300 uA
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Voltage Regulation Accuracy: 700 mV
Voltage Temperature Coefficient: 0.06 %/C
Zener Current: 580 mA
Unit Weight: 3,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH