1N4471

Semtech
947-1N4471
1N4471

Mfr.:

Description:
Zener Diodes ZMET18V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Quantities greater than 150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,21 € 17,21 €
12,85 € 128,50 €
11,11 € 1.111,00 €
10,52 € 5.260,00 €
9,90 € 9.900,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Zener Diodes
RoHS: N
18 V
Through Hole
DO-41-2
1.5 W
50 nA
11 Ohms
- 55 C
+ 175 C
Single
14 mA
1N447
Brand: Semtech
Diameter: 1.27 mm
Ir - Reverse Current: 50 nA
Length: 33.02 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Voltage Regulation Accuracy: 830 mV
Voltage Temperature Coefficient: 0.085 %/C
Zener Current: 79 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH