1N4248

Semtech
947-1N4248
1N4248

Mfr.:

Description:
Rectifiers D MET 1A STD 800V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Quantities greater than 187 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,85 € 15,85 €
13,05 € 130,50 €
11,28 € 1.128,00 €
11,27 € 11.270,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Rectifiers
RoHS: N
Through Hole
800 V
1 A
Standard Recovery Rectifier
Single
1.2 V
30 A
25 uA
1 us
- 65 C
+ 175 C
1N42
Brand: Semtech
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH