ZS1022D-T

Semitec
954-ZS1022D-T
ZS1022D-T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 22V 250W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,554 € 831,00 €
0,536 € 1.608,00 €
0,522 € 4.698,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
SMD/SMT
31.9 V
22 V
250 W
- 40 C
+ 125 C
D
Reel
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: TVS Diodes
Factory Pack Quantity: 1500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: VRD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC