ZS1022-T

Semitec
954-ZS1022-T
ZS1022-T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 22V 250W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190
Can Dispatch Immediately
On Order:
1.500
Expected 7/3/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,02 € 2,02 €
1,29 € 12,90 €
0,892 € 89,20 €
0,757 € 378,50 €
0,634 € 634,00 €
Full Reel (Order in multiples of 1500)
0,58 € 870,00 €
0,552 € 1.656,00 €
0,546 € 4.914,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
17.8 V
SMD/SMT
31.9 V
22 V
9.4 A
250 W
- 40 C
+ 125 C
ZS
Reel
Cut Tape
MouseReel
Brand: Semitec
Product: TVS Diodes
Factory Pack Quantity: 1500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: VRD
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMITEC