ZS1012-T

Semitec
954-ZS1012-T
ZS1012-T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 12V 250W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.620

Stock:
1.620 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,981 € 9,81 €
0,727 € 72,70 €
0,645 € 322,50 €
0,527 € 527,00 €
Full Reel (Order in multiples of 1500)
0,526 € 789,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
9.72 V
SMD/SMT
17.3 V
12 V
17.3 A
250 W
- 40 C
+ 125 C
ZS
Reel
Cut Tape
MouseReel
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: TVS Diodes
Factory Pack Quantity: 1500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: VRD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC