Z7D201

Semitec
954-Z7D201
Z7D201

Mfr.:

Description:
Varistors 200V 1250A 8.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,619 € 6,19 €
0,395 € 39,50 €
0,367 € 73,40 €
0,31 € 155,00 €
0,266 € 266,00 €
0,239 € 478,00 €
0,212 € 1.060,00 €
0,195 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z7D
MOVs
PCB Mount
Radial
130 VAC
170 VDC
201 V
200 V
8.5 mm
6.5 kA
17.5 J
5500 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Varistors
Factory Pack Quantity: 100
Subcategory: Varistors
Unit Weight: 873,369 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99