Z2018

Semitec
954-Z2018
Z2018

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 18V 500W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
Axial
26.5 V
18 V
500 W
- 40 C
+ 125 C
Z2
Bulk
Brand: Semitec
Product: TVS Diodes
Factory Pack Quantity: 200
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: VRD
Unit Weight: 1,086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMITEC