Z15D361

Semitec
954-Z15D361
Z15D361

Mfr.:

Description:
Varistors 360V 4500A 16mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,05 € 10,50 €
0,691 € 69,10 €
0,646 € 161,50 €
0,57 € 285,00 €
0,478 € 478,00 €
0,437 € 1.092,50 €
0,399 € 1.995,00 €
0,396 € 3.960,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z15D
PCB Mount
Radial
230 VAC
300 VDC
380 V
20 kA
130 J
5500 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 55 mm
Length: 60 mm
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99