Z15D151

Semitec
954-Z15D151
Z15D151

Mfr.:

Description:
Varistors 150V 4500A 16mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 929

Stock:
929 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,16 € 11,60 €
0,795 € 79,50 €
0,743 € 185,75 €
0,657 € 328,50 €
0,536 € 536,00 €
0,491 € 1.227,50 €
0,46 € 2.300,00 €
0,443 € 4.430,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z15D
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
36 V
16 mm
2 kA
53 J
0.04 uF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Unit Weight: 4,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99