Z10D821

Semitec
954-Z10D821
Z10D821

Mfr.:

Description:
Varistors 820V 2500A 12.5mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,877 € 8,77 €
0,615 € 61,50 €
0,571 € 114,20 €
0,486 € 243,00 €
0,396 € 396,00 €
0,361 € 722,00 €
0,328 € 1.640,00 €
0,32 € 3.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z10D
PCB Mount
Radial
510 VAC
670 VDC
1.35 kV
8.5 mm
1.25 kA
110 J
130 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Varistors
Factory Pack Quantity: 100
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99