Z10D820

Semitec
954-Z10D820
Z10D820

Mfr.:

Description:
Varistors 82V 2500A 12.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 906

Stock:
906 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
0,867 € 8,67 €
0,567 € 56,70 €
0,527 € 105,40 €
0,449 € 224,50 €
0,386 € 386,00 €
0,351 € 702,00 €
0,314 € 1.570,00 €
0,292 € 2.920,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z10D
MOVs
PCB Mount
Radial
50 VAC
85 VDC
82 V
135 V
12.5 mm
1.25 kA
14 J
130 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Varistors
Factory Pack Quantity: 100
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99