Z10D331

Semitec
954-Z10D331
Z10D331

Mfr.:

Description:
Varistors 330V 2500A 12.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,784 € 7,84 €
0,501 € 50,10 €
0,459 € 91,80 €
0,39 € 195,00 €
0,345 € 345,00 €
0,313 € 626,00 €
0,279 € 1.395,00 €
0,258 € 2.580,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z10D
PCB Mount
Radial
210 VAC
270 VDC
545 V
10 kA
58 J
1500 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 55 mm
Length: 60 mm
Product Type: Varistors
Factory Pack Quantity: 100
Subcategory: Varistors
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99