E-822

Semitec
954-E-822
E-822

Mfr.:

Description:
Current Regulator Diodes 50V 8.2mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,819 € 8,19 €
0,543 € 54,30 €
0,429 € 214,50 €
0,356 € 356,00 €
0,35 € 875,00 €
0,332 € 1.660,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Current Regulator Diodes
RoHS:  
8.2 mA
3.1 V
30 V
Through Hole
- 30 C
+ 150 C
E
Bulk
Brand: Semitec
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Current Regulator Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 215,370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC