E-501

Semitec
954-E-501
E-501

Mfr.:

Description:
Current Regulator Diodes 100V .50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477
Can Dispatch Immediately
On Order:
1.000
Expected 5/1/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
0,933 € 9,33 €
0,619 € 61,90 €
0,488 € 244,00 €
0,441 € 441,00 €
0,403 € 1.007,50 €
0,364 € 1.820,00 €
0,353 € 3.530,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Current Regulator Diodes
RoHS:  
500 uA
1.1 V
100 V
Through Hole
- 30 C
+ 150 C
E
Bulk
Brand: Semitec
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Current Regulator Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 596,042 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC