512CT-4

Semitec
954-512CT-4
512CT-4

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 5.1kohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,795 € 0,80 €
0,603 € 6,03 €
0,519 € 12,98 €
0,501 € 25,05 €
0,427 € 42,70 €
0,364 € 182,00 €
0,341 € 341,00 €
0,308 € 770,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
CT
3200 K
5.1 kOhms
10.5 mW
5 %
PCB Mount
Axial
- 50 C
+ 200 C
DO-35-2
1.8 mm
60 mm
1.8 mm
4 mm
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC