503NT-4-R025H42G

Semitec
954-503NT-4-R025H42G
503NT-4-R025H42G

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 50kohm 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200
Can Dispatch Immediately
On Order:
2.000
Expected 4/3/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,958 € 9,58 €
0,767 € 19,18 €
0,72 € 36,00 €
0,702 € 70,20 €
0,591 € 295,50 €
0,549 € 549,00 €
0,504 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NT
4288 K
50 kOhms
3 %
PCB Mount
Radial
- 50 C
+ 300 C
1.25 mm
70 mm
1.25 mm
2.5 mm
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.2 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 283,235 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC