503FT1005A5P3

Semitec
954-503FT1005A5P3
503FT1005A5P3

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 50 KOhm Thin Film B 3370K, Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3.640,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
FT
50 kOhms
5 %
PCB Mount
SMD/SMT
- 40 C
+ 250 C
0402 (1005 metric)
1 mm
0.5 mm
0.15 mm
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

Micro Thin FT Thermistors

Semitec USA Micro Thin FT Thermistors offer a ±5% tolerance rating, a 10kΩ to 360kΩ range, and a -40°C to +250°C temperature range. These FT thermistors are characterized by a fast response time enabled by the miniaturization of the thermistor dimensions. Semitec USA Micro Thin FT Thermistors are heat-resistant and ideal for wearable devices, office automation, medical devices, and measurement instruments. 

FEATURED PRODUCTS
SEMITEC