4D2-18LCS

Semitec
954-4D2-18LCS
4D2-18LCS

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,50 € 15,00 €
1,27 € 31,75 €
1,07 € 53,50 €
0,919 € 459,50 €
0,847 € 847,00 €
0,78 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
D2
4 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
19.5 mm
23 mm
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8 A
Lead Spacing: 10 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC