47D2-18LD

Semitec
954-47D2-18LD
47D2-18LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 47ohms 2amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,73 € 17,30 €
1,53 € 38,25 €
1,29 € 64,50 €
1,27 € 127,00 €
1,12 € 560,00 €
1,05 € 1.050,00 €
0,973 € 2.432,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
D2
47 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
19.5 mm
23 mm
Bulk
Brand: Semitec
Current Rating: 2 A
Lead Spacing: 10 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.