47D2-18LCS

Semitec
954-47D2-18LCS
47D2-18LCS

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 47ohms 2amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,19 € 21,90 €
1,78 € 44,50 €
1,65 € 82,50 €
1,57 € 157,00 €
1,38 € 690,00 €
1,33 € 1.330,00 €
1,24 € 3.100,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
3450 K
47 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
19.5 mm
23 mm
8 mm
Bulk
Brand: Semitec
Current Rating: 2 A
Lead Spacing: 10 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Unit Weight: 5,177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.