4.7D2-13LD

Semitec
954-4.7D2-13LD
4.7D2-13LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 4.7ohms 5amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,905 € 0,91 €
0,692 € 6,92 €
0,597 € 11,94 €
0,575 € 28,75 €
0,489 € 48,90 €
0,426 € 213,00 €
0,386 € 386,00 €
0,354 € 708,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
2900 K
4.7 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
14.5 mm
18 mm
8 mm
Bulk
Brand: Semitec
Current Rating: 5 A
Lead Spacing: 7.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC