3D2-14LCS

Semitec
954-3D2-14LCS
3D2-14LCS

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 3ohms 5amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,785 € 0,79 €
0,60 € 6,00 €
0,517 € 10,34 €
0,499 € 24,95 €
0,424 € 42,40 €
0,368 € 184,00 €
0,339 € 339,00 €
0,307 € 614,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
3 Ohms
15 %
PCB Mount
Radial
- 40 C
+ 160 C
17 mm
21 mm
Bulk
Brand: Semitec
Current Rating: 5 A
Lead Spacing: 7.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Unit Weight: 9,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.