223Fu3122-07U015

Semitec
954-223FU3122-07U015
223Fu3122-07U015

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors .33mm, 14k Ohm +/-3% Tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
100
Expected 8/14/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,51 € 26,51 €
24,26 € 121,30 €
23,43 € 234,30 €
22,43 € 560,75 €
21,76 € 1.088,00 €
21,12 € 2.112,00 €
19,86 € 9.930,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
3454 K
14.015 kOhms
1.1 mW
3 %
Off-Board
Wire Lead
- 10 C
+ 70 C
0.28 mm
1.5 mm
0.3 mm
B Tolerance: 1 %
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

223Fμ Thermistor Assembly

Semitec USA 223Fμ Thermistor is a micro thin film type sensor probe ideal for catheter applications. The 223Fμ Thermistor offers precision, reliability, toughness, fast response times, and high mass productivity. This device is manufactured by a semiconductor process where the thin film thermistor is deposited onto an aluminum substrate. Applications include thermodilution, surgery operation, and digestive inspection.

Sensors for Biological Sensing Applications

Semitec USA provides a wide range of accurate temperature sensors suitable for body sensing applications. These sensors are highly reliable, provide fast response times, and come in several form factors and dimensions to fit application requirements. Semitec has developed sensors with a form factor suitable for measuring skin surface temperature. The sensors come in metal cap mounting styles or ultra-thin film types that can be attached to the skin surface. Applications suitable for these sensors are wearable devices, biomedical equipment, and thermometers.