20D2-05LD

Semitec
954-20D2-05LD
20D2-05LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 20ohms 0.3amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.213
Expected 9/4/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,583 € 0,58 €
0,448 € 4,48 €
0,386 € 9,65 €
0,317 € 31,70 €
0,276 € 138,00 €
0,263 € 263,00 €
0,238 € 1.190,00 €
0,23 € 2.300,00 €
0,222 € 5.550,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
2800 K
20 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 150 C
8.5 mm
11.5 mm
8.5 mm
7 mm
Bulk
Brand: Semitec
Current Rating: 300 mA
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.