15D2-15LD

Semitec
954-15D2-15LD
15D2-15LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 15ohms 4amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,851 € 8,51 €
0,691 € 13,82 €
0,586 € 58,60 €
0,524 € 262,00 €
0,493 € 493,00 €
0,452 € 904,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
3100 K
15 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
16.5 mm
20 mm
16.5 mm
8 mm
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 4 A
Lead Spacing: 10 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC