15D2-11LD

Semitec
954-15D2-11LD
15D2-11LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 15ohms 2.5amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,724 € 0,72 €
0,553 € 5,53 €
0,477 € 9,54 €
0,46 € 23,00 €
0,39 € 39,00 €
0,34 € 170,00 €
0,315 € 315,00 €
0,288 € 576,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
D2
15 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 170 C
11.5 mm
15 mm
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.5 A
Lead Spacing: 7.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC