12D2-15LD

Semitec
954-12D2-15LD
12D2-15LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 12ohms 5amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,10 € 11,00 €
0,884 € 17,68 €
0,831 € 41,55 €
0,811 € 81,10 €
0,681 € 340,50 €
0,633 € 633,00 €
0,581 € 1.162,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
3050 K
12 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
16.5 mm
20 mm
16.5 mm
8 mm
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Lead Spacing: 10 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99