12D2-11LCS

Semitec
954-12D2-11LCS
12D2-11LCS

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 12ohms 2amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 762

Stock:
762 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,483 € 0,48 €
0,476 € 4,76 €
0,453 € 22,65 €
0,451 € 45,10 €
0,416 € 208,00 €
0,283 € 283,00 €
0,259 € 518,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
2800 K
12 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 170 C
11.5 mm
15 mm
11.5 mm
8 mm
Bulk
Brand: Semitec
Current Rating: 2 A
Lead Spacing: 7.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.