10D2-07LCS

Semitec
954-10D2-07LCS
10D2-07LCS

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,443 € 0,44 €
0,334 € 3,34 €
0,288 € 7,20 €
0,235 € 23,50 €
0,207 € 103,50 €
0,198 € 198,00 €
0,18 € 900,00 €
0,173 € 1.730,00 €
0,167 € 4.175,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
10 Ohms
15 %
Radial
- 40 C
+ 160 C
11 mm
13 mm
Bulk
Brand: Semitec
Current Rating: 2 A
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.