103KT1005T-2P

Semitec
954-103KT1005T-2P
103KT1005T-2P

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10 kOhms 2% 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,097 € 970,00 €
0,091 € 1.820,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
KT
10 kOhms
2 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.6 mm
Reel
Brand: Semitec
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KT Thermistors

Semitec USA KT Thermistors are specially processed, highly reliable, and capable of detecting temperature within relatively small time constants. These monolithic chip thermistors are available in EIA 0402 and 0603 case sizes. The KT series offers an approximate response time of 2.2s to 5s and operates in the temperature range of -40°C to +125°C. Semitec USA KT Thermistors can be face-bonded to act as thermal compensators for ICs.