103KT1005T-1P

Semitec
954-103KT1005T-1P
103KT1005T-1P

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10 kohm 1% 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.419

Stock:
10.419 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,201 € 0,20 €
0,184 € 1,84 €
0,162 € 4,05 €
0,142 € 14,20 €
0,12 € 60,00 €
0,114 € 114,00 €
0,113 € 565,00 €
Full Reel (Order in multiples of 10000)
0,113 € 1.130,00 €
0,094 € 1.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
KT
3435 K
10 kOhms
3.5 mW
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.6 mm
Reel
Cut Tape
MouseReel
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC
Unit Weight: 188,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99