103ET-1

Semitec
954-103ET-1
103ET-1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kohm 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,905 € 0,91 €
0,853 € 8,53 €
0,733 € 18,33 €
0,69 € 34,50 €
0,673 € 67,30 €
0,656 € 131,20 €
0,546 € 327,60 €
0,525 € 525,00 €
0,483 € 1.255,80 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
ET
3250 K
10 kOhms
3.5 mW
3 %
Off-Board
Wire Lead
- 40 C
+ 90 C
1.5 mm
87 mm
1.5 mm
4 mm
Bulk
Brand: Semitec
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Type: NTC
Unit Weight: 456,051 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99