103AT-4-70374

Semitec
954-103AT-4-70374
103AT-4-70374

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.649

Stock:
18.649
Can Dispatch Immediately
On Order:
36.800
Expected 6/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,724 € 0,72 €
0,681 € 6,81 €
0,638 € 15,95 €
0,607 € 30,35 €
0,579 € 57,90 €
0,578 € 115,60 €
0,516 € 309,60 €
0,493 € 493,00 €
0,452 € 1.175,20 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
AT
3435 K
10 kOhms
1 %
Off-Board
Wire Lead
- 50 C
+ 90 C
2.5 mm
50 mm
2.5 mm
8 mm
Bulk
Brand: Semitec
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Type: NTC
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

AT & ET Thermistors

Semitec USA AT and ET Thermistors are available in a variety of resistance values, sizes, and termination styles. These high-precision thermal sensing devices have a maximum operating temperature of 90°C, 105°C, or 110°C. The AT series feature extremely small B-value tolerance and resistance while ensuring accurate temperature detection within ±0.3°C. They require no adjustment between the control circuit and the sensor when used as a temperature gauge. The ET thermistors are a smaller version of the AT series. The ET series is highly reliable and offers a fast response time. These thermistors are ideally suited for medical equipment and thermometers.