103AT-11

Semitec
954-103AT-11
103AT-11

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.940

Stock:
2.940
Can Dispatch Immediately
On Order:
6.800
Expected 7/17/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,37 € 23,70 €
2,10 € 42,00 €
2,00 € 100,00 €
1,95 € 195,00 €
1,84 € 368,00 €
1,68 € 840,00 €
1,63 € 1.630,00 €
1,51 € 3.020,00 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
AT
3435 K
10 kOhms
1 %
Off-Board
Wire Lead
- 50 C
+ 105 C
600 mm
6 mm
5 mm
Bulk
Brand: Semitec
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Unit Weight: 7,296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT & ET Thermistors

Semitec USA AT and ET Thermistors are available in a variety of resistance values, sizes, and termination styles. These high-precision thermal sensing devices have a maximum operating temperature of 90°C, 105°C, or 110°C. The AT series feature extremely small B-value tolerance and resistance while ensuring accurate temperature detection within ±0.3°C. They require no adjustment between the control circuit and the sensor when used as a temperature gauge. The ET thermistors are a smaller version of the AT series. The ET series is highly reliable and offers a fast response time. These thermistors are ideally suited for medical equipment and thermometers.