103AP-2

Semitec
954-103AP-2
103AP-2

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kohm 0.5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.687
Expected 4/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,594 € 0,59 €
0,559 € 5,59 €
0,523 € 13,08 €
0,497 € 24,85 €
0,475 € 47,50 €
0,428 € 85,60 €
0,41 € 410,00 €
0,376 € 977,60 €

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
AP-2
3435 K
10 kOhms
0.5 %
PCB Mount
Radial
- 60 C
+ 150 C
17 mm
3.7 mm
2.6 mm
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Spacing: 2.54 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Type: NTC
Unit Weight: 467,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

AP Thermistors

Semitec AP Thermistors are super high precision radial thermistors with high heat resistance. The AP thermistors offer a tolerance of R25 and B25/85 of ±0.5%. Operating in a temperature range of -60°C to +150°C, the AP thermistors have a narrow temperature deviation and accurate temperature detection with a tolerance of ±0.5°C in -60°C to +70°C. Semitec AP thermistors are well-suited for a wide range of applications including portable devices, battery packs, fan motors, automobiles, office automation equipment, electrical household appliances, security devices, thermometers, measurement equipment, and temperature detection.

FEATURED PRODUCTS
SEMITEC