GP3D015A120B

SemiQ
148-GP3D015A120B
GP3D015A120B

Mfr.:

Description:
SiC Schottky Diodes SiC Schottky Diode 15A 1200V TO-247-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 4,98 €
3,02 € 30,20 €
3,01 € 361,20 €
2,84 € 1.448,40 €
2,62 € 2.672,40 €

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-2
Single
15 A
1.2 kV
1.48 V
150 A
1 uA
- 55 C
+ 175 C
Tube
Brand: SemiQ
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 197 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

SiC Schottky Discrete Diodes

SemiQ SiC Schottky Discrete Diodes feature near-zero switching loss and reduced heat dissipation, increasing efficiency and requiring smaller heatsinks. The SiC Schottky Discrete Diodes are easy to parallel with fast, temperature-independent switching. The SemiQ SiC Schottky Discrete Diodes are designed for solar inverters, power supplies, motor drives, and charging station applications.