GP3D010A120A

SemiQ
148-GP3D010A120A
GP3D010A120A

Mfr.:

Description:
SiC Schottky Diodes SiC Schottky Diode 10A 1200V TO-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
2,30 € 23,00 €
1,74 € 174,00 €
1,49 € 745,00 €

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2L
Single
10 A
1.2 kV
1.5 V
120 A
2 uA
- 55 C
+ 175 C
Tube
Brand: SemiQ
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 174 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

SiC Schottky Discrete Diodes

SemiQ SiC Schottky Discrete Diodes feature near-zero switching loss and reduced heat dissipation, increasing efficiency and requiring smaller heatsinks. The SiC Schottky Discrete Diodes are easy to parallel with fast, temperature-independent switching. The SemiQ SiC Schottky Discrete Diodes are designed for solar inverters, power supplies, motor drives, and charging station applications.