GP3D010A065A

SemiQ
148-GP3D010A065A
GP3D010A065A

Mfr.:

Description:
SiC Schottky Diodes SiC Schottky Diode 10A 650V TO-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
1,37 € 13,70 €
1,34 € 134,00 €
1,22 € 610,00 €
1,14 € 1.140,00 €
1,11 € 2.775,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Through Hole
TO-220-2L
Single
10 A
650 V
1.5 V
80 A
2 uA
- 55 C
+ 175 C
Tube
Brand: SemiQ
Pd - Power Dissipation: 104 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiC Schottky Discrete Diodes

SemiQ SiC Schottky Discrete Diodes feature near-zero switching loss and reduced heat dissipation, increasing efficiency and requiring smaller heatsinks. The SiC Schottky Discrete Diodes are easy to parallel with fast, temperature-independent switching. The SemiQ SiC Schottky Discrete Diodes are designed for solar inverters, power supplies, motor drives, and charging station applications.