GHXS100B170S-D3

SemiQ
148-GHXS100B170S-D3
GHXS100B170S-D3

Mfr.:

Description:
Diode Modules SiC 1700V 100A Schottky Diode Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
320
140
Pending
180
Expected 9/7/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,50 € 54,50 €
41,59 € 415,90 €
38,81 € 3.881,00 €

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: Diode Modules
RoHS:  
Screw Mount
SOT-227-4
1.7 kV
100 A
SiC Schottky Diode
2.3 V
- 55 C
+ 175 C
Tube
Brand: SemiQ
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 12.19 mm
Length: 38.1 mm
Pd - Power Dissipation: 882 W
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: SiC
Width: 25.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8504409100
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99